Circular connector featuring 3 positions and 3 contacts for automotive applications. This receptacle offers a 13A current rating and a 2.3kV voltage rating, with contacts made of gold-plated copper alloy. Designed for panel mounting with flanges, it boasts an operating temperature range of -55°C to 200°C and meets MIL-DTL-26482 standards. The aluminium shell, size 12, is electroless nickel plated for environmental resistance.
TE Connectivity AFD50-12-3SY technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD50-12-3SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.