TE Connectivity AFD50-14-18SN-6117-LC technical specifications.
| Body Material | Aluminium |
| Gender | Receptacle |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-14-18SN-6117-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.