TE Connectivity AFD50-14-4PN technical specifications.
| Contact Plating | Gold |
| Current Rating | 23A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-C-26482 G Series II, AFD |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD50-14-4PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.