
The AFD Series 11-position flange mount receptacle features a nickel-plated aluminium shell and copper alloy contacts with gold plating. It has a current rating of 7.5A and a voltage rating of 2.3kV. The receptacle is designed for use in applications where a high level of reliability and durability is required, and is compliant with the MIL-DTL-26482 military standard. It is available in bulk packaging and is suitable for use in a variety of industries, including aerospace and defence.
TE Connectivity AFD50-18-11SN-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Flanges |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-18-11SN-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.