This 41-contact flange mount receptacle features a 20mm aluminium shell and a current rating of 7.5A. It has a voltage rating of 2.3kV and is terminated with crimp contacts. The receptacle is made from aluminium with gold-plated copper alloy contacts and a nickel plating. It meets the MIL-DTL-26482 military standard and is not Reach SVHC compliant.
TE Connectivity AFD50-20-41PN technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-20-41PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.