This 41-contact flange mount receptacle features a 20mm aluminium shell and a current rating of 7.5A. It has a voltage rating of 2.3kV and is plated with nickel. The receptacle is made of aluminium with a gold-plated copper alloy contact and is suitable for use in military applications, meeting the MIL-DTL-26482 standard.
TE Connectivity AFD50-20-41PN-6140 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-20-41PN-6140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.