This 41-position flange mount connector features a nickel-plated shell and gold-plated contacts, with a current rating of 7.5A and a voltage rating of 2.3kV. It is designed for use in environments resistant to various conditions and is compliant with the MIL-DTL-26482 military standard. The connector has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is available in a bulk packaging option and is suitable for panel and flanges mounting.
TE Connectivity AFD50-20-41SN-6117 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 36.9mm |
| Length | 37.21mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-20-41SN-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.