
This 41-position female CRIMP connector features a 20mm aluminium shell and is rated for 2.3kV and 7.5A. It has a gold-plated contact and is designed for panel and flange mounting. The connector meets the MIL-DTL-26482 military standard and is part of the MIL-C-26482 G Series II, AFD series. It is packaged in bulk and is suitable for environment-resistant applications.
TE Connectivity AFD50-20-41SN-6117-LC technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-26482 |
| Mount | Panel, Flanges |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD50-20-41SN-6117-LC to view detailed technical specifications.
No datasheet is available for this part.
