Circular connector, size 22, featuring 12 male crimp contacts with gold plating. This receptacle offers a 7.5A current rating and a 2.3kV voltage rating, operating within a -55°C to 200°C temperature range. Constructed with an aluminum body and shell, it boasts a nickel shell finish and silver housing color. Designed for panel mounting with flanges, it adheres to MIL-DTL-26482 standards and is environment-resistant.
TE Connectivity AFD50-22-12PN-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-22-12PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.