This circular connector features 41 male crimp pin contacts made of gold-plated copper alloy, rated for 7.5A and 2.3kV. The aluminum body with cadmium plating and green housing offers environmental resistance, with a panel flange mount for secure installation. Operating across a wide temperature range of -55°C to 175°C, this MIL-DTL-26482 compliant connector is designed for reliable performance.
TE Connectivity AFD50-22-41PY-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-22-41PY-6117-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.