This circular connector features 41 SKT contacts and 1 RCP port, with a termination method of crimp and a mounting style of flange mount. It has a body orientation of straight and operates within a temperature range of -55°C to 200°C.
TE Connectivity AFD50-22-41SN-6116-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity AFD50-22-41SN-6116-LC to view detailed technical specifications.
No datasheet is available for this part.