
Automotive circular receptacle with 41 female crimp contacts, featuring a straight orientation and panel flange mount. This aluminum shell connector offers a 13A current rating and a 2.3kV voltage rating, operating within a temperature range of -55°C to 200°C. Constructed with copper alloy contacts plated in gold, it meets MIL-DTL-26482 standards and is environment resistant.
TE Connectivity AFD50-22-41SW-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-22-41SW-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.