
55-position male circular connector with straight orientation, designed for cable-to-panel applications. Features a 7.5A contact current rating and 2.3kV voltage rating, with gold-plated copper alloy contacts. The aluminum shell with cadmium plating offers environmental resistance, operating from -55°C to 175°C. This MIL-DTL-26482 compliant connector utilizes crimp termination for 24AWG wire.
TE Connectivity AFD50-22-55PN-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Signal Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-22-55PN-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.