
This circular connector, size 22, features 55 male crimp contacts with gold plating, housed in a silver aluminum body. Designed for panel mounting with flanges, it offers a current rating of 7.5A and a voltage rating of 2.3kV. Operating across a wide temperature range of -55°C to 200°C, this environment-resistant connector adheres to MIL-DTL-26482 standards.
TE Connectivity AFD50-22-55PZ-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-22-55PZ-LC to view detailed technical specifications.
No datasheet is available for this part.