Circular receptacle connector featuring a size 22 aluminum shell with nickel plating. This environment-resistant connector offers 55 positions with female crimp contacts, each rated for 7.5A and plated with gold. Designed for panel mounting with flanges, it operates across a wide temperature range of -55°C to 200°C and meets MIL-DTL-26482 standards. The voltage rating is 2.3kV.
TE Connectivity AFD50-22-55SN-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-22-55SN-LC to view detailed technical specifications.
No datasheet is available for this part.