Environmentally resistant circular connector, AFD Series, MIL-DTL-26482 Series II equivalent. Features 31 male copper alloy contacts with gold plating, rated for 7.5A and 2.3kV. Aluminium shell construction with cadmium plating and a green color. Designed for panel mounting with a maximum operating temperature of 200°C and a minimum of -55°C. Termination type is crimp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD50-24-31PW-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-24-31PW-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.