61-position straight receptacle circular connector with aluminum body and cadmium plating. Features copper alloy contacts with gold plating for superior conductivity and a maximum operating temperature of 200°C. Designed for panel mounting with flanges, this environment-resistant connector utilizes crimp termination.
TE Connectivity AFD50-24-61PW-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 43.25mm |
| Gender | Receptacle |
| Length | 37.21mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-24-61PW-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.