
TE Connectivity AFD50-24-61PW-6139 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-26482 G Series II, AFD |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-24-61PW-6139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.