
Circular connector, AFD Series, MIL-DTL-26482 Series II equivalent, cable mount receptacle. Features 10 male crimp contacts made of gold-plated copper alloy. Aluminum body with black housing and anodized shell finish. Rated for 7.5A current and 2.3kV voltage, operating from -55°C to 200°C. Environment resistant and unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD51-12-10PW-6232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Black |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-12-10PW-6232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.