3-position circular connector, receptacle gender, designed for cable-to-cable applications. Features an aluminum shell with anodized plating and silicone insulation. Offers a 13A current rating per contact and a maximum operating temperature of 392°C. Termination is crimp, suitable for 16AWG wire/cable, with gold-plated contacts. This environmentally resistant connector is unshielded and intended for power circuit applications.
TE Connectivity AFD51-12-3SY-6116 technical specifications.
| Body Material | Aluminium |
| Circuit Application | Power |
| Connector System | Cable-to-Cable |
| Contact Current Rating | 13A |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Anodized |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-12-3SY-6116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.