
This circular receptacle connector features a size 12 aluminium shell with a black housing and anodized finish. It offers 3 positions with female, circular, crimp contacts made of gold-plated copper alloy, rated for 7.5A current and 2.3kV voltage. Designed for free-hanging mounting, this environment-resistant component operates between -55°C and 200°C and adheres to MIL-DTL-26482 standards.
TE Connectivity AFD51-12-3SY-6232 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Black |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-12-3SY-6232 to view detailed technical specifications.
No datasheet is available for this part.
