TE Connectivity AFD51-12-8PX-6116 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Cable |
| Contact Current Rating | 7.5A |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Positions | 8 |
| Number of Signal Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Anodized |
| Preloaded | No |
| Ratings | Environment Resistant |
| Sealable | No (Without) |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD51-12-8PX-6116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.