Eight-position, straight, signal-application circular receptacle connector. Features a cable-to-cable connector system with female, gold-plated contacts and a 7.5A current rating. Constructed with an aluminum shell and silicone insulation, this MIL-DTL-26482 compliant component operates within a -67°C to 392°C temperature range and offers a 2.3kV voltage rating. Designed for crimp termination of 20AWG wire.
TE Connectivity AFD51-12-8SW-6117 technical specifications.
| Body Material | Aluminium |
| Circuit Application | Signal |
| Connector System | Cable-to-Cable |
| Contact Current Rating | 7.5A |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Signal Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-12-8SW-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.