Circular connector, receptacle gender, featuring 8 signal positions and 8 contacts. This cable-to-cable connector system utilizes crimp termination with gold-plated contacts rated for 7.5A. Constructed with an aluminum body and shell, it offers a wide operating temperature range from -67°C to 392°C and is environment resistant.
TE Connectivity AFD51-12-8SX-6116 technical specifications.
| Body Material | Aluminium |
| Circuit Application | Signal |
| Connector System | Cable-to-Cable |
| Contact Current Rating | 7.5A |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Signal Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Anodized |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-12-8SX-6116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.