
26-position circular connector for cable-to-cable applications. Features a signal circuit application with a 7.5A contact current rating. Constructed with an aluminum shell and body, plated in cadmium, and utilizes gold-plated copper alloy contacts. Rated for operation between -55°C and 200°C, this receptacle is designed for crimp termination of 20AWG wire.
TE Connectivity AFD51-16-26SZ-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Circuit Application | Signal |
| Connector System | Cable-to-Cable |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Signal Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-16-26SZ-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.