
Circular connector, receptacle gender, with 8 male pin contacts and 8 positions. Features a straight, cable mount orientation with a shell size of 16. Constructed with an aluminum body and shell, plated with cadmium and nickel respectively. Contacts are copper alloy with gold plating, rated for 13A current and 2.3kV voltage. Operates across a temperature range of -55°C to 200°C, meeting MIL-DTL-26482 standards.
TE Connectivity AFD51-16-8PW-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-16-8PW-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.