Eight-position, straight, male pin circular connector for cable-to-cable applications. Features a 13A contact current rating and 2.3kV voltage rating. Constructed with an aluminum shell and body plating, silicone insulation, and copper alloy contacts with gold plating. Designed for power circuit applications, this environment-resistant connector operates within a -55°C to 200°C temperature range and is MIL-DTL-26482 compliant.
TE Connectivity AFD51-16-8PX-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Circuit Application | Power |
| Connector System | Cable-to-Cable |
| Contact Current Rating | 13A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Power Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| Sealable | No (Without) |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-16-8PX-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.