Eight-position circular connector featuring male pin contacts with gold plating and a copper alloy material. This receptacle-style connector is designed for cable mounting with a free-hanging configuration and crimp termination. Constructed with an aluminum shell, it boasts electroless nickel plating and a silver color, meeting MIL-DTL-26482 standards. Operating within a temperature range of -55°C to 200°C, it offers a 7.5A current rating and a 2.3kV voltage rating, providing environment resistance.
TE Connectivity AFD51-16-8PY technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD51-16-8PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.