This 11-position circular connector features a straight, cable-mount receptacle with male pin contacts. Constructed with an aluminum shell and body, it offers a 7.5A current rating and 13A contact current rating, utilizing copper alloy contacts with gold plating. Designed for power applications, it operates within a temperature range of -67°C to 392°C and meets MIL-DTL-26482 standards. The silicone insulation and crimp termination support 16AWG wire/cable.
TE Connectivity AFD51-18-11PW-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Circuit Application | Power |
| Connector System | Cable-to-Cable |
| Contact Current Rating | 13A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Power Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-18-11PW-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.