11-position circular connector for power applications, featuring a straight, cable-to-cable configuration. Male copper alloy contacts with gold plating offer a 13A contact current rating, while the overall connector supports 7.5A. Constructed with an aluminum shell and silicone insulation, this receptacle operates within a wide temperature range of -67°C to 392°C and meets MIL-DTL-26482 standards. Termination is via crimp, and the component is unshielded.
TE Connectivity AFD51-18-11PY-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Circuit Application | Power |
| Connector System | Cable-to-Cable |
| Contact Current Rating | 13A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Power Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-18-11PY-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.