8-position, straight, cable mount circular connector with a receptacle gender. Features an aluminium shell with cadmium plating, silicone insulation, and copper alloy contacts with gold plating. Rated for 23A contact current and 7.5A overall current, with a 2.3kV voltage rating. Designed for power applications, this MIL-DTL-26482 compliant connector accommodates 12AWG wire and operates within a -55°C to 200°C temperature range.
TE Connectivity AFD51-18-8SW-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Circuit Application | Power |
| Connector System | Cable-to-Cable |
| Contact Current Rating | 23A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Power Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Sealable | No (Without) |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-18-8SW-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.