This TE Connectivity connector features 41 crimp contacts, a straight body orientation, and a temperature range of -55 to 200 degrees Celsius. It is designed for cable mount applications and has a termination method of crimp. The connector has a single port and a gender of RCP.
TE Connectivity AFD51-20-41PN-1A-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity AFD51-20-41PN-1A-LC to view detailed technical specifications.
No datasheet is available for this part.