The AFD51-20-41PN-6117 is a 41-position cable mount receptacle from TE Connectivity. It features a nickel-plated aluminium shell and contacts, with a current rating of 7.5A and a voltage rating of 2.3kV. The receptacle is made from aluminium with a cadmium plating on the body and gold plating on the contacts. It is designed for use in military applications, meeting the MIL-DTL-26482 standard. The receptacle is available in bulk packaging and is not radiation hardened.
TE Connectivity AFD51-20-41PN-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-20-41PN-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.