The AFD51-20-41PN-6140 is a 41-contact circular connector with a crimp termination from TE Connectivity. It features a body and shell made of aluminium with electroless nickel plating and gold-plated copper alloy contacts. The connector is rated for 7.5A and 2.3kV and meets the MIL-DTL-26482 military standard. It is suitable for use in a variety of applications and is compliant with the specified military standard.
TE Connectivity AFD51-20-41PN-6140 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-20-41PN-6140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.