This circular connector features 41 SKT contacts and 41 RCP contacts, with a termination method of crimp. It has a straight body orientation and is designed for cable mount applications. The operating temperature range is from -55°C to 200°C.
TE Connectivity AFD51-20-41SN-1A technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity AFD51-20-41SN-1A to view detailed technical specifications.
No datasheet is available for this part.