This 20-position circular connector features a nickel shell and aluminum construction, with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is designed for use in harsh environments and meets the military standard MIL-DTL-26482. The connector has a crimp termination and is available in bulk packaging. It is rated for 7.5A and 2.3kV, making it suitable for high-current and high-voltage applications.
TE Connectivity AFD51-20-41SN-6140 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 41 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-20-41SN-6140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.