The AFD51-20-41SN-LC is a 20-position unshielded crimp connector with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It has a current rating of 7.5A and a voltage rating of 2.3kV. The connector is plated with nickel and has a silver housing color. It is part of the MIL-DTL-26482 G Series II and is rated for environment-resistant applications.
TE Connectivity AFD51-20-41SN-LC technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 41 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-20-41SN-LC to view detailed technical specifications.
No datasheet is available for this part.