
Automotive circular connector, receptacle gender, with 21 female copper alloy contacts featuring gold plating and a 13A contact current rating. This straight, cable mount connector system offers 22 positions, including 22 power positions, and utilizes crimp termination. Constructed with an aluminum shell and body plated in cadmium, it operates within a -67°C to 392°C temperature range and boasts a 2.3kV voltage rating. Designed for power applications, this MIL-DTL-26482 compliant component is unshielded and made with silicone insulation.
TE Connectivity AFD51-22-21SN-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Circuit Application | Power |
| Connector System | Cable-to-Cable |
| Contact Current Rating | 13A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 21 |
| Number of Positions | 22 |
| Number of Power Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Sealable | No (Without) |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-22-21SN-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
