
41-position, male circular connector for cable-to-cable applications. Features a straight, cable mount orientation with a shell size of 22 and aluminum body plated with cadmium. Utilizes copper alloy contacts with gold plating, rated for 13A current and 2.3kV voltage. Designed for power circuit applications, this connector operates within a temperature range of -67°C to 392°C and conforms to MIL-DTL-26482 standards.
TE Connectivity AFD51-22-41PN-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Circuit Application | Power |
| Connector System | Cable-to-Cable |
| Contact Current Rating | 13A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Power Positions | 14 |
| Number of Signal Positions | 27 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-22-41PN-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.