This 41-position crimp receptacle connector features a 2.3kV voltage rating and 7.5A current rating. It has an aluminium shell and is plated with nickel. The connector is designed for free hanging mounting and is rated for environment resistant applications. It meets the MIL-DTL-26482 military standard and is available in bulk packaging.
TE Connectivity AFD51-22-41PN-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-22-41PN-6117-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.