This circular connector, designed for cable-to-cable applications, features 41 male crimp contacts with gold plating on a copper alloy. It boasts a 13A current rating and a 2.3kV voltage rating, with 14 power and 27 signal positions. The straight, cable-mount receptacle has an aluminum body with cadmium plating and a silicone insulator, operating across a wide temperature range of -67°C to 392°C. This MIL-DTL-26482 compliant component is environment-resistant and suitable for automotive power applications.
TE Connectivity AFD51-22-41PW-6117 technical specifications.
Download the complete datasheet for TE Connectivity AFD51-22-41PW-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.