
41-position, male circular connector with straight, cable mount orientation. Features a 13A current rating per contact and a 2.3kV voltage rating. Constructed with an aluminum shell and body, plated in cadmium, and utilizes gold-plated copper alloy contacts. Designed for power and signal applications, with 14 power and 27 signal positions. Operates within a -67°C to 392°C temperature range and meets MIL-DTL-26482 standards.
TE Connectivity AFD51-22-41PY-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Circuit Application | Power |
| Connector System | Cable-to-Cable |
| Contact Current Rating | 13A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Power Positions | 14 |
| Number of Signal Positions | 27 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-22-41PY-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.