
Automotive circular connector, receptacle gender, with 41 female crimp contacts. Features a straight, cable mount orientation and a shell size 22 aluminium body with cadmium plating. Copper alloy contacts are gold plated for enhanced conductivity, supporting a 13A current rating and 2.3kV voltage rating. Operates across a wide temperature range from -55°C to 200°C, meeting MIL-DTL-26482 standards.
TE Connectivity AFD51-22-41SN-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-22-41SN-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.