This circular connector is a 19-position, female receptacle designed for cable-to-cable applications. Featuring a straight, cable mount orientation, it boasts a 23A current rating and a 2.3kV voltage rating. The aluminum body with cadmium plating and silicone insulation ensures environmental resistance, with a wide operating temperature range of -55°C to 200°C. Contacts are copper alloy with gold plating, suitable for power circuit applications and accommodating 12AWG wire. This connector adheres to MIL-DTL-26482 standards.
TE Connectivity AFD51-24-19SY-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Circuit Application | Power |
| Connector System | Cable-to-Cable |
| Contact Current Rating | 23A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Power Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-24-19SY-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.