
31-position circular MIL-DTL-26482 receptacle with female socket contacts. Features a shell size 24 aluminum body with electroless nickel plating, rated for 13A current and 2.3kV voltage. Contacts are copper alloy with gold plating, supporting a wide operating temperature range from -55°C to 200°C. This environment-resistant, free-hanging connector utilizes crimp termination.
TE Connectivity AFD51-24-31SY technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD51-24-31SY to view detailed technical specifications.
No datasheet is available for this part.