61-position circular connector, receptacle gender, with female crimp contacts. Features copper alloy contacts with gold plating, rated for 7.5A current and 2.3kV voltage. Aluminium body with electroless nickel plating, silver housing color, and nickel shell finish. Designed for MIL-DTL-26482 G Series II, AFD applications, operating from -55°C to 200°C. Free hanging, cable mount, environment resistant, and unshielded.
TE Connectivity AFD51-24-61SX-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-24-61SX-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.