3-position circular connector with male crimp contacts, designed for cable mounting. Features an aluminum body with electroless nickel plating, and copper alloy contacts with gold plating. Rated for 7.5A current and 2.3kV voltage, operating between -55°C and 200°C. This environment-resistant receptacle is MIL-DTL-26482 compliant and offers a nickel shell finish.
TE Connectivity AFD51-8-33PW-6233 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-8-33PW-6233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.