This 12-contact circular connector features a crimp termination method and jam nut mounting. It has a maximum voltage rating of 600VAC and a unique current rating of (13/7.5) per contact. The connector is designed for general use and is part of the TE Connectivity product line.
TE Connectivity AFD54-14-12S-6117 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 12 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | (13/7.5)/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity AFD54-14-12S-6117 to view detailed technical specifications.
No datasheet is available for this part.