TE Connectivity AFD54-14-5PZ-6233 technical specifications.
| Contact Type | CRIMP |
| Gender | Female |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-C-26482 G Series II, AFD |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD54-14-5PZ-6233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.