23-position circular connector, receptacle gender, designed for cable-to-panel applications. Features an aluminum body with cadmium plating, housing 23 copper alloy contacts with gold plating, rated for 13A current. Suitable for power and signal circuits, with one power position and 22 signal positions. Operates across a wide temperature range from -67°C to 392°C, with silicone insulation and crimp termination. Environmentally resistant and Reach SVHC compliant.
TE Connectivity AFD54-16-23SW-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Power Positions | 1 |
| Number of Signal Positions | 22 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD54-16-23SW-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.